Energizer CR2025 Coin Battery, 3V, 8mm Diameter
- RS Stock No.:
- 758-8419
- Mfr. Part No.:
- CR2025BS2
- Brand:
- Energizer
Stock information currently inaccessible
- RS Stock No.:
- 758-8419
- Mfr. Part No.:
- CR2025BS2
- Brand:
- Energizer
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Size | CR2025 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Capacity | 163mAh | |
| Terminal Type | Standard | |
| Diameter | 8mm | |
| Dimensions | 8 x 2.18mm | |
| Series | Energizer Lithium Coin | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Size CR2025 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Capacity 163mAh | ||
Terminal Type Standard | ||
Diameter 8mm | ||
Dimensions 8 x 2.18mm | ||
Series Energizer Lithium Coin | ||
RoHS Status: Not Applicable
