Panasonic BR2325 Coin Battery, 3V, 23mm Diameter
- RS Stock No.:
- 745-0913
- Mfr. Part No.:
- BR-2325/VCN
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 745-0913
- Mfr. Part No.:
- BR-2325/VCN
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Size | BR2325 | |
| Chemistry | Lithium Polycarbon Monofluoride | |
| Nominal Voltage | 3V | |
| Capacity | 165mAh | |
| Terminal Type | PCB Pin | |
| Diameter | 23mm | |
| Dimensions | 23 x 2.5mm | |
| Series | Panasonic BR | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Size BR2325 | ||
Chemistry Lithium Polycarbon Monofluoride | ||
Nominal Voltage 3V | ||
Capacity 165mAh | ||
Terminal Type PCB Pin | ||
Diameter 23mm | ||
Dimensions 23 x 2.5mm | ||
Series Panasonic BR | ||
RoHS Status: Not Applicable
Panasonic BR Button Batteries
Lithium coin button batteries from Panasonic. These batteries are available in a variety of different sizes and capacity options to suit your application. These non-rechargeable batteries are ideal for smaller electronic devices and have a longer lasting life than alkaline equivalents. These batteries are small, round and slim and are normally used on their own but with their less self-discharge they are able to hold their charge for a longer period of time.
Features and benefits:
Higher the capacity the longer life time
Non-Rechargeable
Wide operating temperature range
Resistant to vibration, shock and acceleration
They have excellent reliability and a high capacity
The batteries with PCB pins have a vertical or horizontal orientation. They have a single pin negative and two pins positive
Non-Rechargeable
Wide operating temperature range
Resistant to vibration, shock and acceleration
They have excellent reliability and a high capacity
The batteries with PCB pins have a vertical or horizontal orientation. They have a single pin negative and two pins positive
Typical Applications
Lithium coin batteries are used in electronic devices that require a small, compact source of power. Example applications include:
Calculators
Car keys
Toys
Cameras / film equipment
Watches
Hearing aids
Calculators
Car keys
Toys
Cameras / film equipment
Watches
Hearing aids
Guidance
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
Warning
Coin batteries must be kept out of reach of children. Consult a doctor immediately if swallowed.
Coin & Button Cells, Lithium
All cells in this range have a voltage of 3V.
