Panasonic CR2025 Coin Battery, 3V, 20mm Diameter
- RS Stock No.:
- 740-6187
- Mfr. Part No.:
- CR-2025L/6BP
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 740-6187
- Mfr. Part No.:
- CR-2025L/6BP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Size | CR2025 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Capacity | 165mAh | |
| Terminal Type | Standard | |
| Diameter | 20mm | |
| Dimensions | 20 x 2.5mm | |
| Series | Panasonic Blister | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Size CR2025 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Capacity 165mAh | ||
Terminal Type Standard | ||
Diameter 20mm | ||
Dimensions 20 x 2.5mm | ||
Series Panasonic Blister | ||
RoHS Status: Not Applicable
Coin & Button Cells, Lithium
All cells in this range have a voltage of 3V.
