Panasonic CR2354 Coin Battery, 3V, 23mm Diameter
- RS Stock No.:
- 605-8998
- Mfr. Part No.:
- CR2354
- Brand:
- Panasonic
Image representative of range
Subtotal (1 unit)*
£1.96
(exc. VAT)
£2.35
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 447 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1.96 |
*price indicative
- RS Stock No.:
- 605-8998
- Mfr. Part No.:
- CR2354
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Size | CR2354 | |
Chemistry | Lithium Manganese Dioxide | |
Nominal Voltage | 3V | |
Capacity | 560mAh | |
Terminal Type | Standard | |
Diameter | 23mm | |
Dimensions | 23 x 5.4mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Size CR2354 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Capacity 560mAh | ||
Terminal Type Standard | ||
Diameter 23mm | ||
Dimensions 23 x 5.4mm | ||
RoHS Status: Exempt
Panasonic CR Lithium Button Batteries
CR Series Lithium coin button batteries from Panasonic. These batteries are available in a variety of different sizes and capacity options to suit your application. These non-rechargeable batteries are ideal for smaller electronic devices and have a longer lasting life than alkaline equivalents. These batteries are small, round and slim and are normally used on their own but with their less self-discharge they are able to hold their charge for a longer period of time.
Features and benefits:
• These CR batteries feature lithium chemistry, which has a high energy density.
• Non-Rechargeable
• Wide operating temperature range
• The self-discharge on this range of coin cells is low, giving them an excellent shelf life
• Resistant to vibration, shock and acceleration
• They have excellent reliability and a high capacity
• The batteries with PCB pins have a vertical or horizontal orientation
• Non-Rechargeable
• Wide operating temperature range
• The self-discharge on this range of coin cells is low, giving them an excellent shelf life
• Resistant to vibration, shock and acceleration
• They have excellent reliability and a high capacity
• The batteries with PCB pins have a vertical or horizontal orientation
Typical Applications
Lithium coin batteries are used in electronic devices that require a small, compact source of power. Example applications include:
• Calculators
• Car keys
• Toys
• Cameras / film equipment
• Watches
• Hearing aids
• Calculators
• Car keys
• Toys
• Cameras / film equipment
• Watches
• Hearing aids
Guidance
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire
Warning
Coin batteries must be kept out of reach of children. Consult a doctor immediately if swallowed.
Coin & Button Cells, Lithium
All cells in this range have a voltage of 3V.