Varta LR44 Coin Battery, 1.5V, 11.6mm Diameter
- RS Stock No.:
- 457-8080
- Mfr. Part No.:
- 04276101511
- Brand:
- Varta
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 457-8080
- Mfr. Part No.:
- 04276101511
- Brand:
- Varta
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Size | LR44 | |
| Chemistry | Alkaline | |
| Nominal Voltage | 1.5V | |
| Capacity | 125mAh | |
| Terminal Type | Standard | |
| Diameter | 11.6mm | |
| Dimensions | 11.6 x 5.4mm | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Size LR44 | ||
Chemistry Alkaline | ||
Nominal Voltage 1.5V | ||
Capacity 125mAh | ||
Terminal Type Standard | ||
Diameter 11.6mm | ||
Dimensions 11.6 x 5.4mm | ||
RoHS Status: Not Applicable
