Murata SR927 Coin Battery, 1.55V, 9.5mm Diameter

Unavailable
RS will no longer stock this product.
RS Stock No.:
191-8142
Mfr. Part No.:
97384163 SR927/8MR1WW
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Size

SR927

Chemistry

Silver Oxide

Nominal Voltage

1.55V

Capacity

60mAh

Terminal Type

Standard

Diameter

9.5mm

Dimensions

9.5 x 2.7mm

Series

SR

Model Number

SR927

RoHS Status: Not Applicable

COO (Country of Origin):
JP
Silver oxide batteries are suitable for quartz watches, medical devices and precision instruments. All models are environmentally friendly (0% mercury).

High energy density
High energy density has been achieved owing to the Murata's original high-precision material-mixing technology. The use of antioxidant, high performance separators also contributes to improved storage characteristics.
Excellent stable discharge characteristics Constant voltage output is available during the discharging.
Excellent leakage resistance Murata-unique sealing structure, coupled with special sealing- material treatment, has helped accomplish the excellent leakage resistance.
Applications
Medical
Capsule endoscopy
Insulin pumps
CGM(Continuous Glucose Monitoring)
Drug delivery systems
IoT/Others
Tracking devices