Murata SR41 Coin Battery, 1.5V, 7.9mm Diameter
- RS Stock No.:
- 191-7981
- Mfr. Part No.:
- 97384004 LR41/8MR1WW
- Brand:
- Murata
Bulk discount available
Subtotal (1 tray of 100 units)*
£36.42
(exc. VAT)
£43.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 - 1 | £36.42 | £0.364 |
| 2 + | £34.60 | £0.346 |
*price indicative
- RS Stock No.:
- 191-7981
- Mfr. Part No.:
- 97384004 LR41/8MR1WW
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Size | SR41 | |
| Chemistry | Alkaline Manganese Dioxide | |
| Nominal Voltage | 1.5V | |
| Capacity | 45mAh | |
| Terminal Type | Standard | |
| Diameter | 7.9mm | |
| Dimensions | 7.9 x 3.6mm | |
| Series | LR | |
| Model Number | LR41 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Size SR41 | ||
Chemistry Alkaline Manganese Dioxide | ||
Nominal Voltage 1.5V | ||
Capacity 45mAh | ||
Terminal Type Standard | ||
Diameter 7.9mm | ||
Dimensions 7.9 x 3.6mm | ||
Series LR | ||
Model Number LR41 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Alkaline manganese batteries are suitable for various applications such as toys, medical devices and health appliances. All models are environmentally friendly (0% mercury).
Excellent cost performance
High cost performance has been achieved owing to the use of manganese dioxide as a cathode material.
Excellent stable discharge and high-drain pulse discharge characteristics Stable voltage output is available during the high-drain pulse discharge.
Excellent leakage resistance Murata-unique sealing structure, coupled with special sealing-material treatment, has helped accomplish the excellent leakage resistance.
Applications
Medical
Insulin pumps
Thermometers
Drug delivery systems
Others
Electronic calculator
Toys
