Murata SR927 Coin Battery, 1.55V, 9.5mm Diameter
- RS Stock No.:
- 191-7980
- Mfr. Part No.:
- 97384163 SR927/8MR1WW
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 191-7980
- Mfr. Part No.:
- 97384163 SR927/8MR1WW
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Size | SR927 | |
| Chemistry | Silver Oxide | |
| Nominal Voltage | 1.55V | |
| Capacity | 60mAh | |
| Terminal Type | Standard | |
| Diameter | 9.5mm | |
| Dimensions | 9.5 x 2.7mm | |
| Series | SR | |
| Model Number | SR927 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Size SR927 | ||
Chemistry Silver Oxide | ||
Nominal Voltage 1.55V | ||
Capacity 60mAh | ||
Terminal Type Standard | ||
Diameter 9.5mm | ||
Dimensions 9.5 x 2.7mm | ||
Series SR | ||
Model Number SR927 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Silver oxide batteries are suitable for quartz watches, medical devices and precision instruments. All models are environmentally friendly (0% mercury).
High energy density
High energy density has been achieved owing to the Murata's original high-precision material-mixing technology. The use of antioxidant, high performance separators also contributes to improved storage characteristics.
Excellent stable discharge characteristics Constant voltage output is available during the discharging.
Excellent leakage resistance Murata-unique sealing structure, coupled with special sealing- material treatment, has helped accomplish the excellent leakage resistance.
Applications
Medical
Capsule endoscopy
Insulin pumps
CGM(Continuous Glucose Monitoring)
Drug delivery systems
IoT/Others
Tracking devices
High energy density has been achieved owing to the Murata's original high-precision material-mixing technology. The use of antioxidant, high performance separators also contributes to improved storage characteristics.
Excellent stable discharge characteristics Constant voltage output is available during the discharging.
Excellent leakage resistance Murata-unique sealing structure, coupled with special sealing- material treatment, has helped accomplish the excellent leakage resistance.
Applications
Medical
Capsule endoscopy
Insulin pumps
CGM(Continuous Glucose Monitoring)
Drug delivery systems
IoT/Others
Tracking devices
