Murata CR2032 Coin Battery, 3 V, 20 mm Diameter

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
191-6784
Mfr. Part No.:
97384194
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Battery Size

CR2032

Product Type

Coin Battery

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Battery Capacity

200mAh

Diameter

20mm

Number of Batteries

1

Termination Type

PCB Pin

Weight

2.6g

IEC Code

CR2032

Series

CR

RoHS Status: Exempt

COO (Country of Origin):
JP
The High Drain lithium coin batteries feature excellent high-current discharge performance to support LPWA devices, as well as outdoor infrastructures and environment monitoring sensors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy