Murata CR2477 Coin Battery, 3 V, 24.5 mm Diameter
- RS Stock No.:
- 191-6781
- Mfr. Part No.:
- 97384203
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 191-6781
- Mfr. Part No.:
- 97384203
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Coin Battery | |
| Battery Size | CR2477 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 1000mAh | |
| Diameter | 24.5mm | |
| Number of Batteries | 1 | |
| Termination Type | PCB Pin | |
| Weight | 2.6g | |
| IEC Code | CR2477 | |
| Series | CR | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Coin Battery | ||
Battery Size CR2477 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 1000mAh | ||
Diameter 24.5mm | ||
Number of Batteries 1 | ||
Termination Type PCB Pin | ||
Weight 2.6g | ||
IEC Code CR2477 | ||
Series CR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Extended Temperature lithium coin batteries support wider operating temperature -40 to +85 °C and are ideal for automotive devices and outdoor IoT systems. Also CR3677X can be used as an alternative solution to conventional cylindrical batteries.
Related links
- Murata CR2477 Coin Battery 24.5 mm Diameter
- Varta CR2477 Coin Battery 24.5 mm Diameter
- Ansmann CR2477 Coin Battery 24.5 mm Diameter
- Murata CR2450 Coin Battery 24.5 mm Diameter
- Varta CR2430 Coin Battery 24.5 mm Diameter, 2 Pack
- Varta CR2450 Coin Battery 24.5 mm Diameter, 2 Pack
- Ansmann CR2430 Coin Battery 24.5 mm Diameter, 5 Pack
- Panasonic CR2477 Button Battery 24.5 mm Diameter
