Murata CR2450 Coin Battery, 3 V, 24.5 mm Diameter

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
191-6772
Mfr. Part No.:
97384197
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Battery Size

CR2450

Product Type

Coin Battery

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Battery Capacity

600mAh

Diameter

24.5mm

Number of Batteries

1

Termination Type

PCB Pin

Weight

2.6g

IEC Code

CR2450

Series

CR

RoHS Status: Exempt

COO (Country of Origin):
JP
The Extended Temperature lithium coin batteries support wider operating temperature -40 to +85 °C and are Ideal for automotive devices and outdoor IoT systems. Also CR3677X can be used as an alternative solution to conventional cylindrical batteries.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy