Murata CR2477 Coin Battery, 3V, 24.5mm Diameter
- RS Stock No.:
- 191-5225
- Mfr. Part No.:
- 97384203
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 191-5225
- Mfr. Part No.:
- 97384203
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Size | CR2477 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Capacity | 1000mAh | |
| Terminal Type | PCB Pin | |
| Diameter | 24.5mm | |
| Dimensions | 24.5 x 7.7mm | |
| IEC Name | CR2477 | |
| Model Number | CR2477X-HO4 | |
| Series | CR | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Size CR2477 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Capacity 1000mAh | ||
Terminal Type PCB Pin | ||
Diameter 24.5mm | ||
Dimensions 24.5 x 7.7mm | ||
IEC Name CR2477 | ||
Model Number CR2477X-HO4 | ||
Series CR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Extended Temperature lithium coin batteries support wider operating temperature -40 to +85 °C and are ideal for automotive devices and outdoor IoT systems. Also CR3677X can be used as an alternative solution to conventional cylindrical batteries.
