Murata CR2477 Coin Battery, 3 V, 24.5 mm Diameter

Stock information currently inaccessible
RS Stock No.:
191-5222
Mfr. Part No.:
97384198
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Coin Battery

Battery Size

CR2477

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Battery Capacity

1000mAh

Diameter

24.5mm

Number of Batteries

1

Weight

2.6g

Series

CR

RoHS Status: Exempt

COO (Country of Origin):
JP
The Extended Temperature lithium coin batteries support wider operating temperature -40 to +85 °C and are Ideal for automotive devices and outdoor IoT systems. Also CR3677X can be used as an alternative solution to conventional cylindrical batteries.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy