Murata CR2032 Coin Battery, 3V, 20mm Diameter

Stock information currently inaccessible
RS Stock No.:
191-5220
Mfr. Part No.:
97384196
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Size

CR2032

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Capacity

220mAh

Terminal Type

PCB Pin

Diameter

20mm

Dimensions

20 x 3.2mm

IEC Name

CR2032

Series

CR

Model Number

CR2032X-HE1

RoHS Status: Exempt

COO (Country of Origin):
JP
The Extended Temperature lithium coin batteries support wider operating temperature -40 to +85 °C and are ideal for automotive devices and outdoor IoT systems. Also CR3677X can be used as an alternative solution to conventional cylindrical batteries.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy