Varta Button Battery, 1.55 V, 7.9 mm Diameter
- RS Stock No.:
- 188-2110
- Mfr. Part No.:
- 20341903501
- Brand:
- Varta
Subtotal (1 pack of 5 units)*
£5.02
(exc. VAT)
£6.025
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.004 | £5.02 |
*price indicative
- RS Stock No.:
- 188-2110
- Mfr. Part No.:
- 20341903501
- Brand:
- Varta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | Button Battery | |
| Chemistry | Silver Oxide, NaOH Electrolyte, Zinc | |
| Nominal Voltage | 1.55V | |
| Battery Capacity | 15mAh | |
| Diameter | 7.9mm | |
| Termination Type | Standard | |
| Weight | 0.29g | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Series | V MF | |
| IEC Code | SR714SW | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type Button Battery | ||
Chemistry Silver Oxide, NaOH Electrolyte, Zinc | ||
Nominal Voltage 1.55V | ||
Battery Capacity 15mAh | ||
Diameter 7.9mm | ||
Termination Type Standard | ||
Weight 0.29g | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Series V MF | ||
IEC Code SR714SW | ||
Highest leakage resistance
Constant voltage level
Low self-discharge rate
Long running time
Comprehensive assortment
Innovative sealing technology
Fully automatic production lines
Highly precise production
Highest quality raw materials
38 different cell types in low- and high-drain version
applications
blood sugar indicator
electronic calculator
insulin pump
medical application
OTHERS
remote control
thermometer
toy
watch (digital & Analogue)
Related links
- Varta Button Battery 7.9 mm Diameter
- RS PRO Button Battery 7.9 mm Diameter, 5 Pack
- Energizer Button Non-Rechargeable Battery 7.9 mm Diameter
- Varta Button Battery 9.5 mm Diameter
- Varta Button Battery 11.6 mm Diameter
- Varta Button Battery 6.8 mm Diameter
- Varta SR44 Button Non-Rechargeable Battery 11.6 mm Diameter
- Murata Button Battery 9.5 mm Diameter
