Varta SR63 Button Battery, 1.55V, 5.8mm Diameter
- RS Stock No.:
- 188-1985
- Mfr. Part No.:
- 20379903501
- Brand:
- Varta
Stock information currently inaccessible
- RS Stock No.:
- 188-1985
- Mfr. Part No.:
- 20379903501
- Brand:
- Varta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Size | SR63 | |
| Chemistry | NaOH Electrolyte, Silver Oxide, Zinc | |
| Nominal Voltage | 1.55V | |
| Capacity | 15mAh | |
| Terminal Type | Standard | |
| Diameter | 5.8mm | |
| Dimensions | 5.8 x 2.2mm | |
| Series | V MF | |
| Model Number | V379 | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Size SR63 | ||
Chemistry NaOH Electrolyte, Silver Oxide, Zinc | ||
Nominal Voltage 1.55V | ||
Capacity 15mAh | ||
Terminal Type Standard | ||
Diameter 5.8mm | ||
Dimensions 5.8 x 2.2mm | ||
Series V MF | ||
Model Number V379 | ||
- COO (Country of Origin):
- CH
Highest leakage resistance
Constant voltage level
Low self-discharge rate
Long running time
Comprehensive assortment
Innovative sealing technology
Fully automatic production lines
Highly precise production
Highest quality raw materials
38 different cell types in low- and high-drain version
applications
blood sugar indicator
electronic calculator
insulin pump
medical application
OTHERS
remote control
thermometer
toy
watch (digital & Analogue)
Constant voltage level
Low self-discharge rate
Long running time
Comprehensive assortment
Innovative sealing technology
Fully automatic production lines
Highly precise production
Highest quality raw materials
38 different cell types in low- and high-drain version
applications
blood sugar indicator
electronic calculator
insulin pump
medical application
OTHERS
remote control
thermometer
toy
watch (digital & Analogue)
