Varta SR58 Button Battery, 1.55 V, 7.9 mm Diameter

Subtotal (1 pack of 1000 units)*

£466.00

(exc. VAT)

£559.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +£0.466£466.00

*price indicative

RS Stock No.:
188-1983
Mfr. Part No.:
20361903501
Brand:
Varta
Find similar products by selecting one or more attributes.
Select all

Brand

Varta

Battery Size

SR58

Product Type

Button Battery

Chemistry

KOH Electrolyte, Silver Oxide, Zinc

Nominal Voltage

1.55V

Battery Capacity

22mAh

Diameter

7.9mm

Termination Type

Standard

Standards/Approvals

No

Height

2.1mm

Weight

390mg

Series

V MF

IEC Code

SR721W (SR58)

COO (Country of Origin):
CH
Highest leakage resistance

Constant voltage level

Low self-discharge rate

Long running time

Comprehensive assortment

Innovative sealing technology

Fully automatic production lines

Highly precise production

Highest quality raw materials

38 different cell types in low- and high-drain version

applications

blood sugar indicator

electronic calculator

insulin pump

medical application

OTHERS

remote control

thermometer

toy

watch (digital & Analogue)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy