RS PRO CR2430 Coin Battery, 3V, 24.5mm Diameter
- RS Stock No.:
- 114-1843
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£9.32
(exc. VAT)
£11.18
(inc. VAT)
- RS Stock No.:
- 114-1843
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | CR2430 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Capacity | 300mAh | |
| Terminal Type | Standard | |
| Diameter | 24.5mm | |
| Dimensions | 24.5 x 3mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size CR2430 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Capacity 300mAh | ||
Terminal Type Standard | ||
Diameter 24.5mm | ||
Dimensions 24.5 x 3mm | ||
RoHS Status: Not Applicable

