RS PRO CR1616 Coin Battery, 3V, 16mm Diameter

Stock information currently inaccessible
RS Stock No.:
597-166
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Size

CR1616

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Capacity

55mAh

Terminal Type

Standard

Diameter

16mm

Dimensions

16 x 1.6mm

RoHS Status: Not Applicable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy