Energizer CR2025 Button Battery, 3 V, 20 mm Diameter, 4 Pack
- RS Stock No.:
- 108-853
- Distrelec Article No.:
- 304-29-616
- Mfr. Part No.:
- 7638900415360
- Brand:
- Energizer
Subtotal (1 pack of 1 unit)*
£2.46
(exc. VAT)
£2.95
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Plus 119 unit(s) shipping from 16 November 2026
- Final 120 unit(s) shipping from 16 November 2026
Pack(s) | Per Pack |
|---|---|
| 1 + | £2.46 |
*price indicative
- RS Stock No.:
- 108-853
- Distrelec Article No.:
- 304-29-616
- Mfr. Part No.:
- 7638900415360
- Brand:
- Energizer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Battery Size | CR2025 | |
| Product Type | Button Battery | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 155mAh | |
| Diameter | 20mm | |
| Number of Batteries | 4 | |
| NEDA Code | 5003LC | |
| Termination Type | Flat | |
| Height | 2.5mm | |
| Weight | 2.6g | |
| Standards/Approvals | IEC-CR2025, ANSI/NEDA-5003LC | |
| Series | CR | |
| IEC Code | CR2025 | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Battery Size CR2025 | ||
Product Type Button Battery | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 155mAh | ||
Diameter 20mm | ||
Number of Batteries 4 | ||
NEDA Code 5003LC | ||
Termination Type Flat | ||
Height 2.5mm | ||
Weight 2.6g | ||
Standards/Approvals IEC-CR2025, ANSI/NEDA-5003LC | ||
Series CR | ||
IEC Code CR2025 | ||
- COO (Country of Origin):
- CN
Energizer Series CR Button Battery, 20mm Diameter, 3V Nominal Voltage - 7638900415360
This button battery is a Compact lithium manganese dioxide cell engineered to provide a steady 3V supply for small electronic devices. Supplied as a pack of four, it is designed for low-profile applications where a thin, flat cell is necessary. The cell features a flat termination and is produced to recognised international codes for consistent interchangeability and performance.
Features and Benefits:
• 155mAh capacity delivers extended runtime for low-drain devices
• Flat termination enables flush mounting in slim housings
• Lithium manganese dioxide chemistry offers stable voltage output
• 3V nominal voltage supports standard coin-cell electronics
• Weight of 2.6g minimises added mass in portable items
• Flat termination enables flush mounting in slim housings
• Lithium manganese dioxide chemistry offers stable voltage output
• 3V nominal voltage supports standard coin-cell electronics
• Weight of 2.6g minimises added mass in portable items
Applications
• Suitable for wristwatches requiring low-profile cells
• Used with vehicle key fobs needing long shelf life
• Ideal for small remote controls and medical devices
• Can be used for single-board electronics and sensors
• Used with vehicle key fobs needing long shelf life
• Ideal for small remote controls and medical devices
• Can be used for single-board electronics and sensors
How many cells are included in the supply pack?
The product is provided as a set of four batteries.
What are the international coding references for interchangeability?
Identification conforms to recognised IEC and NEDA coding standards.
What is the expected electrical behaviour under steady load?
The cell delivers a nominal 3V output with a 155mAh storage capacity suited to low-current drains.
How thin is the cell for tight cavity installations?
The cell has a low-profile thickness of 2.5mm.
What is the physical diameter relevant to holder compatibility?
The round cell measures 20mm across its face.
Related links
- Energizer CR2025 Button Battery 20 mm Diameter, 2 Pack
- Energizer CR2032 Button Battery 20 mm Diameter, 4 Pack
- Energizer CR2025 Button Battery 20 mm Diameter
- Gp Batteries CR2032 Coin Battery 20 mm Diameter, 4 Pack
- Energizer CR2025 Coin Battery 20 mm Diameter, 12 Pack
- RS PRO CR2025 Button Battery 20 mm Diameter, 5 Pack
- Duracell Procell CR2025 Button Battery 20 mm Diameter, 5 Pack
- Varta LR44 Button Non-Rechargeable Battery 11.6 mm Diameter, 4 Pack
