Altech 3 Phase Busbar, 18 Module, 480V ac
- RS Stock No.:
- 899-9153
- Mfr. Part No.:
- 3P25U3/18
- Brand:
- Altech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 899-9153
- Mfr. Part No.:
- 3P25U3/18
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Rated Operational Voltage | 480V ac | |
| Electrical Phase | 3 | |
| Current Rating | 100A | |
| For Use With | MMCs (V-EA Series, MA Series) | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Rated Operational Voltage 480V ac | ||
Electrical Phase 3 | ||
Current Rating 100A | ||
For Use With MMCs (V-EA Series, MA Series) | ||
- COO (Country of Origin):
- US
