Altech 3 Phase Busbar, 9 Module, 480V ac
- RS Stock No.:
- 899-9147
- Mfr. Part No.:
- 3P18U3/9
- Brand:
- Altech
Subtotal (1 unit)*
£20.44
(exc. VAT)
£24.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £20.44 |
*price indicative
- RS Stock No.:
- 899-9147
- Mfr. Part No.:
- 3P18U3/9
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Rated Operational Voltage | 480V ac | |
| Material | Copper | |
| Electrical Phase | 3 | |
| Current Rating | 80A | |
| For Use With | MMCs (V-EA Series, MA Series) | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Rated Operational Voltage 480V ac | ||
Material Copper | ||
Electrical Phase 3 | ||
Current Rating 80A | ||
For Use With MMCs (V-EA Series, MA Series) | ||
- COO (Country of Origin):
- DE
