Schneider Electric Acti 9 3 Phase Busbar, 57 Module, 415V, 18mm Pitch
- RS Stock No.:
- 776-2780
- Mfr. Part No.:
- A9XAH657
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 776-2780
- Mfr. Part No.:
- A9XAH657
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 415V | |
| Range | Acti 9 | |
| Electrical Phase | 3 | |
| Pitch | 18mm | |
| Series | iC60 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 415V | ||
Range Acti 9 | ||
Electrical Phase 3 | ||
Pitch 18mm | ||
Series iC60 | ||
- COO (Country of Origin):
- DE
