ETA, ESX10-T Busbar Straight Grey 10 Way 2 Row 500 mm Pitch
- RS Stock No.:
- 723-4865
- Mfr. Part No.:
- X222.005.03 SIGNAL BUSBAR GREY (PACK OF 10)
- Brand:
- ETA
Temporarily out of stock
- RS Stock No.:
- 723-4865
- Mfr. Part No.:
- X222.005.03 SIGNAL BUSBAR GREY (PACK OF 10)
- Brand:
- ETA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Busbar | |
| Number of Contacts | 10 | |
| Pitch | 500mm | |
| Housing Material | Moulded | |
| Voltage | 24V | |
| Colour | Grey | |
| Number of Rows | 2 | |
| Length | 8mm | |
| Series | ESX10-T | |
| Orientation | Straight | |
| Width | 12.5mm | |
| Depth | 83mm | |
| Standards/Approvals | cUL 508, CE logo, UL 2367, CSA C22.2 No: 142, CSA C22.2 No: 213 (class I, division 2), UL 508, UL 1604 (class I, div. 2, groups A, B, C, D) | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Busbar | ||
Number of Contacts 10 | ||
Pitch 500mm | ||
Housing Material Moulded | ||
Voltage 24V | ||
Colour Grey | ||
Number of Rows 2 | ||
Length 8mm | ||
Series ESX10-T | ||
Orientation Straight | ||
Width 12.5mm | ||
Depth 83mm | ||
Standards/Approvals cUL 508, CE logo, UL 2367, CSA C22.2 No: 142, CSA C22.2 No: 213 (class I, division 2), UL 508, UL 1604 (class I, div. 2, groups A, B, C, D) | ||
- COO (Country of Origin):
- DE
ESX10-T Electronic Circuit Protectors
Electronic circuit protector type ESX10-T is designed to ensure selective disconnection of DC24V load systems. By active current limitation, ESX10-T responds much faster to overload or short circuit conditions than switch-mode power supply. The ESX10-T limits the highest possible current to 1.3 to 1.8 times the selected rated current of the circuit protector. It is therefore possible to switch on capacitive loads of up to 20,000μF, but they are disconnected only in the event of an overload or short circuit.
Selective load protection, electronic trip characteristics
Reliable overload disconnection with 1.1 x lN plus, even with long load lines or small cable cross sections
Manual ON/OFF button (S1)
Status and failure indication through LED, status output SF or Si contact F
Integral fail-safe element adjusted to current rating
Can be snapped onto symmetrical rails for ease of installation and space-saving in control cabinets
Ease of wiring through busbar LINE+ and 0 V as well as signal bars and bridges
Approvals
UL, CSA
Related links
- ETA, ESX10-T Jumper Straight Grey Jumper 10 Way 2 Row
- ETA ESX10 ESX10-T Electronic Circuit Breaker 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 6A 24V, Plug-in
- ETA ESX10 ESX10-T Electronic Circuit Breaker 3A 12V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 4A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 3A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 8A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 1A 24V, DIN Rail
