Legrand VX 1 Phase Busbar, 230V
- RS Stock No.:
- 620-3019
- Mfr. Part No.:
- 0 050 03
- Brand:
- Legrand
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 620-3019
- Mfr. Part No.:
- 0 050 03
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Rated Operational Voltage | 230V | |
| Range | VX | |
| Electrical Phase | 1 | |
| Current Rating | 40A | |
| For Use With | DRIVIA, Plexo and XL 125/160 Cabinets | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Rated Operational Voltage 230V | ||
Range VX | ||
Electrical Phase 1 | ||
Current Rating 40A | ||
For Use With DRIVIA, Plexo and XL 125/160 Cabinets | ||
- COO (Country of Origin):
- FR
Related links
- Legrand VX VX 1 Phase Busbar 150 mm Pitch
- Legrand VX 1 Phase Busbar 150 mm Pitch
- Legrand VX VX 1 Phase Busbar 125 mm Pitch
- Schneider Electric Acti9 3 Phase Busbar 24mm Pitch
- Legrand VX³ VX³ 3 Phase Busbar 150 mm Pitch
- Legrand VX³ 3 Phase Busbar 150 mm Pitch
- Legrand Viking Viking 1 Phase Busbar 5 mm Pitch
- Legrand DIN Rail Earth Terminal Block, 6 to 25 mm² Wire
