Siemens Sentron 1 Phase Busbar, 400V ac, 18mm Pitch
- RS Stock No.:
- 521-5162
- Mfr. Part No.:
- 5ST3701
- Brand:
- Siemens
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£27.36
(exc. VAT)
£32.83
(inc. VAT)
- RS Stock No.:
- 521-5162
- Mfr. Part No.:
- 5ST3701
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
- COO (Country of Origin):
- DE
Series 5ST3 7 Bus-Bar System
With pin connections
Cut-to-length bar
For 1 or 3-phase line protective switches of the series 5SJ6 and 5SY
No additional connection terminal required for stranded connection up to 35mm²
Excellent accessibility for feeder cable
50→90A load at infeed single-sided/in-centre for 10mm²; 65→120A for 16mm²
Pin type connection
Material: Cu (10mm²); 16mm² fully insulated
Lug spacing: 18mm
Siemens Distribution Boards & Accessories
Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.
Standards
DIN 57606, DIN 57659

