Allen Bradley Bulletin 3 Phase Busbar, 690V, 45mm Pitch
- RS Stock No.:
- 213-2227
- Mfr. Part No.:
- 140MP-A-W452
- Brand:
- Allen Bradley
Stock information currently inaccessible
- RS Stock No.:
- 213-2227
- Mfr. Part No.:
- 140MP-A-W452
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Rated Operational Voltage | 690V | |
| Range | Bulletin | |
| Electrical Phase | 3 | |
| Current Rating | 65A | |
| Series | 140MP-A-W | |
| Pitch | 45mm | |
| For Use With | 140MP | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Rated Operational Voltage 690V | ||
Range Bulletin | ||
Electrical Phase 3 | ||
Current Rating 65A | ||
Series 140MP-A-W | ||
Pitch 45mm | ||
For Use With 140MP | ||
- COO (Country of Origin):
- GH
The Rockwell Automation compact bus bars used 2 x 3 connection which use with 140MP front-mounted auxiliary contact.
45 mm spacing
