WEG MPW 3 Phase Busbar, 690V ac, 54mm Pitch

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-1080
Mfr. Part No.:
BBS54-4
Brand:
WEG
Find similar products by selecting one or more attributes.
Select all

Brand

WEG

Rated Operational Voltage

690V ac

Range

MPW

Electrical Phase

3

Current Rating

63A

Pitch

54mm

Series

BBS54

For Use With

Motor Protective Circuit Breakers MPW18(i) and MPW40(t and i)

RoHS Status: Not Applicable

COO (Country of Origin):
BR