Schneider Electric Multi9 M9XU Busbar, 480 VAC, 18 mm Pitch
- RS Stock No.:
- 922-517
- Mfr. Part No.:
- M9XUP112
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save £10.30
View bulk pricing optionsSubtotal (1 unit)*
£103.36
(exc. VAT)
£124.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £103.36 | - |
| 5 + | £101.30 | £10.30 |
*price indicative
- RS Stock No.:
- 922-517
- Mfr. Part No.:
- M9XUP112
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 480 VAC | |
| Product Type | Busbar | |
| Range | Multi9 | |
| Number of Poles | 1 | |
| For Use With | Fuse Switch Disconnectors | |
| Standards/Approvals | IEC 61439-1 | |
| Series | M9XU | |
| Current Rating | 115A | |
| Pitch | 18mm | |
| Colour | Light Grey | |
| Number of Modules | 12 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 480 VAC | ||
Product Type Busbar | ||
Range Multi9 | ||
Number of Poles 1 | ||
For Use With Fuse Switch Disconnectors | ||
Standards/Approvals IEC 61439-1 | ||
Series M9XU | ||
Current Rating 115A | ||
Pitch 18mm | ||
Colour Light Grey | ||
Number of Modules 12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MK
The Schneider Electric comb busbar is designed to Streamline electrical connections in Compact spaces, ensuring efficient power distribution across systems. Its robust construction supports both horizontal mounting and high operational capacities.
Utilises a 1L configuration with 12 modules for versatile installation options
Rated for operational currents of 115 A at 40 °C, catering to a range of applications
Features a 18 mm connection pitch, facilitating integration within existing setups
Related links
- Schneider Electric Multi9 102 Busbar 18 mm Pitch
- Schneider Electric Multi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Multi9 Multi 9 Busbar Connector 18 mm Pitch
- Schneider Electric Altivar Process Modular Altivar Busbar, 480 V
- Schneider Electric Metal Altivar Process Modular Altivar Process Modular Busbar, 480 V
- Schneider Electric Metal Altivar Process Modular Altivar Busbar, 480 V
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar, 480 V
- Schneider Electric Acti9 Acti9 3 Phase Busbar, 18 mm Pitch
