Schneider Electric Acti9 Acti9 C120 148 Busbar, 500 V ac, 27 mm Pitch

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£120.70

(exc. VAT)

£144.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£120.70
5 +£117.08

*price indicative

RS Stock No.:
871-290
Mfr. Part No.:
14814
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar

Rated Operational Voltage

500 V ac

Range

Acti9 Acti9 C120

Number of Poles

4

For Use With

Multi9 C60SP

Standards/Approvals

RoHS

Pitch

27mm

Series

148

Current Rating

125A

Colour

White

Number of Modules

24

COO (Country of Origin):
DE
The Schneider Electric busbar is designed for effective electrical connections. With an extensive capacity of 63A and a length of 432mm, it ensures reliable power distribution in industrial settings.

Four-pole configuration with 3L + N connections for versatile applications

Constructed for horizontal mounting, facilitating easy installation

Rated for a maximum current of 63A, ensuring optimal electrical performance

Built to meet EN/IEC 61439-1 standards for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy