Schneider Electric Insulated Acti9 1 Phase Busbar, 500 V ac, 18 mm Pitch

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£21.22

(exc. VAT)

£25.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£21.22
5 +£20.80

*price indicative

RS Stock No.:
865-629
Mfr. Part No.:
A9XPH112W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar

Rated Operational Voltage

500 V ac

Material

Insulated

Range

Acti9

Electrical Phase

1

Number of Poles

1

For Use With

Acti9 C40 Vigi

Standards/Approvals

IEC 61439-2

Pitch

18mm

Current Rating

100A

Number of Modules

12

Colour

White

COO (Country of Origin):
FR
The Schneider Electric Comb busbar is designed for efficient and versatile electrical distribution in various systems. This product ensures optimal performance with a comprehensive specification tailored to meet diverse installation needs.

Supports horizontal mounting for adaptable installation

Designed for 12 ways, accommodating multiple circuits efficiently

Compatible with Acti9 and Multi9 ranges for enhanced versatility

Rated for 100 A operational current at 40 °C

1

31


32

63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy