Schneider Electric Resi9 Distribution Block, Repacked
- RS Stock No.:
- 865-516
- Mfr. Part No.:
- R9EXHC08W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£9.37
(exc. VAT)
£11.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.37 |
*price indicative
- RS Stock No.:
- 865-516
- Mfr. Part No.:
- R9EXHC08W
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Block | |
| Standards/Approvals | EN/IEC 60898 | |
| Series | Resi9 | |
| Product Condition | Repacked | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Block | ||
Standards/Approvals EN/IEC 60898 | ||
Series Resi9 | ||
Product Condition Repacked | ||
Colour White | ||
- COO (Country of Origin):
- FR
The Schneider Electric Plug in System Distributor ensures safe and efficient electrical distribution with an 8 module design. Equipped with a connector it integrates reliably into installations while meeting international safety standards and certifications for compliance.
Weighs only 0.889 kg, significantly lighter than standard options
Provides 8 ways N + 1 P configuration for versatile applications
Made with a recyclable design, contributing to sustainable practices
Compliant with EN/IEC 60898 standards for guaranteed safety
1
36
37
73
