Siemens Copper Alpha ALPHA Busbar
- RS Stock No.:
- 629-053
- Mfr. Part No.:
- 8GK9735-1KK20
- Brand:
- Siemens
Subtotal (1 unit)*
£1,182.62
(exc. VAT)
£1,419.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,182.62 |
*price indicative
- RS Stock No.:
- 629-053
- Mfr. Part No.:
- 8GK9735-1KK20
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | Alpha | |
| Number of Poles | 3 | |
| For Use With | NH00 Switch Disconnectors | |
| Standards/Approvals | RoHS, VDE, CE, EAC | |
| Current Rating | 630A | |
| Series | ALPHA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Material Copper | ||
Range Alpha | ||
Number of Poles 3 | ||
For Use With NH00 Switch Disconnectors | ||
Standards/Approvals RoHS, VDE, CE, EAC | ||
Current Rating 630A | ||
Series ALPHA | ||
- COO (Country of Origin):
- DE
The Siemens Sophisticated copper busbar designed to meet the demands of modern electrical distribution systems. Constructed with an emphasis on reliability and performance, the busbar features an innovative design that integrates press nuts for enhanced connectivity. Capable of handling operational current ratings of up to 630 A, this product is perfect for use in NH00 in-line switch disconnections. With dimensions finely tuned for functionality, it provides an optimal solution for seamless integration into various applications. The tin-plated surface ensures excellent conductivity while resisting corrosion, making it a lasting choice for any installation. Its sleek, flexible architecture simplifies complex configurations, allowing for efficient installation and increased system efficiency. Explore the potential of advanced electrical solutions with this precise component.
Designed specifically for NH00 switch disconnections
Crafted with high-quality copper for superior conductivity
Includes press nuts for a secure and reliable connection
Compact dimensions allow for easier handling and installation
Tin-plated surface enhances durability and corrosion resistance
Related links
- Siemens Copper Alpha ALPHA Busbar
- Siemens Copper Alpha ALPHA CU busbar
- Siemens Copper Alpha 8GK Busbar
- Siemens Copper Alpha Busbar
- Siemens Alpha ALPHA Distribution Board
- Siemens Cover for use with ALPHA DIN Installation Distributor
- Siemens Alpha 8GK Busbar
- Siemens Unperforated DIN Rail, 15 mm x 500 mm x 15 mm
