Siemens Plastic Siemens 3WA size 1 Busbar
- RS Stock No.:
- 627-390
- Mfr. Part No.:
- 8PQ6000-5BA78
- Brand:
- Siemens
Subtotal (1 unit)*
£621.41
(exc. VAT)
£745.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £621.41 |
*price indicative
- RS Stock No.:
- 627-390
- Mfr. Part No.:
- 8PQ6000-5BA78
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | Siemens | |
| Material | Plastic | |
| Number of Poles | 4 | |
| For Use With | 3WA size 1 (Air Circuit Breaker or similar device), fixed-mounted configuration | |
| Standards/Approvals | General Product Approval, other, Environmental Confirmations | |
| Series | 3WA size 1 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range Siemens | ||
Material Plastic | ||
Number of Poles 4 | ||
For Use With 3WA size 1 (Air Circuit Breaker or similar device), fixed-mounted configuration | ||
Standards/Approvals General Product Approval, other, Environmental Confirmations | ||
Series 3WA size 1 | ||
Colour White | ||
- COO (Country of Origin):
- DE
The Siemens Cable is designed to deliver dependable performance and versatility. As part of the 3WA series, it provides an innovative solution for electrical systems, ensuring a seamless cable connection for various configurations, whether fixed-mounted or otherwise. With a robust construction, this product is perfect for enhancing the efficiency of power distribution applications. Its aesthetically pleasing white exterior complements any setting while maintaining durability. Whether for industrial use or standard installations, this product delivers superior quality and reliable operation, making it an ideal choice for professionals seeking excellence in electrical components.
Fixed-mounted design simplifies installation processes
Compact dimensions make it suitable for various settings
Robust plastic material ensures long-lasting performance
White colour offers a clean and professional appearance
Compliance with general product approvals enhances reliability
Related links
- Siemens Plastic Siemens 3WA size 1 Enclosure Accessory
- Siemens Metal Siemens 3WA size 1 Enclosure Accessory
- Siemens Plastic Siemens 3WA size 2 Enclosure Accessory
- Siemens Plastic Siemens Sivacon S4 Enclosure Accessory
- Siemens Siemens Sivacon S4 Enclosure Accessory
- Siemens SIVACON S4 Sivacon S4 Enclosure Accessory
- Siemens 8PQ Series Sheet Steel Insulation Strip for Use with 3WA
- Siemens Plastic Smoke Alarm, 85 dB
