Schneider Electric Busbar Trunking, 1kA, 1.2 m, KS-A Series

Subtotal (1 unit)*

£3,579.95

(exc. VAT)

£4,295.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,579.95

*price indicative

RS Stock No.:
358-254
Mfr. Part No.:
KSA1000DLC4CFM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

KS-A

Product Type

Busbar Trunking

Length

1.2m

Current Rating

1kA

Operating Voltage

690V

COO (Country of Origin):
FR
The Schneider Electric Elbow is a fire barrier designed for use with the Canalis KSA busbar trunking, compatible with current ratings from 500 to 1000 A. It is specifically made to change the direction of the busbar trunking and is customizable to fit the installation needs (only on one side). The elbow is designed to handle a maximum rated operational current of 1000 A at 35°C. It is compatible with busbar trunking that uses a 3L + N + PE polarity and is built with aluminium conductors for reliable and efficient electrical conduction.

IP55 conforming to IEC 60529

Mounting on trunking

IEC 61439 1 and IEC 61439 6 certified

IK08 conforming to IEC 62262

Green Premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy