Schneider Electric Busbar Trunking, 630A, 800 mm, KS-A Series

Subtotal (1 unit)*

£2,504.79

(exc. VAT)

£3,005.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£2,504.79

*price indicative

RS Stock No.:
335-036
Mfr. Part No.:
KSA630DZCG43A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

KS-A

Product Type

Busbar Trunking

Length

800mm

Current Rating

630A

Operating Voltage

690V

Material

Aluminium

RAL Code

RAL 9001

COO (Country of Origin):
FR
The Schneider Electric Canalis Zed elbow KSA630 is an aluminium busbar trunking system rated for 500 or 630A, featuring all sides made to measure for precise and adaptable installation. The system is designed to turn left then right, with 3L conductors, neutral, and protective earth conductors, ensuring complete power distribution and safety. Finished in white RAL9001, it combines durability with a clean, professional look, making it a reliable solution for efficient power transmission in industrial settings.

RoHS compliant

REACh free of SVHC

Mercury free

IK08 conforming to IEC 62262

Related links