Texas Instruments SN74HC245NSR, 1 Bus Transceiver, 8-Bit Non-Inverting 3-State, 20-Pin SOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
914-3042
Mfr. Part No.:
SN74HC245NSR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

74HC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

20

Input Level

CMOS

Output Level

3-State

Maximum Propagation Delay Time @ Maximum CL

170 ns @ 150 pF

Propagation Delay Test Condition

150pF

Dimensions

12.9 x 5.6 x 1.85mm

Length

12.9mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Supply Voltage

6 V

Height

1.85mm

Width

5.6mm

Minimum Operating Supply Voltage

2 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy