onsemi 74VHC161284MTDX Bus Transceiver, 48-Pin TSSOP
- RS Stock No.:
- 864-8681
- Mfr. Part No.:
- 74VHC161284MTDX
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 864-8681
- Mfr. Part No.:
- 74VHC161284MTDX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 48 | |
| Height | 0.9mm | |
| Width | 6.1mm | |
| Length | 12.5mm | |
| Dimensions | 12.5 x 6.1 x 0.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 48 | ||
Height 0.9mm | ||
Width 6.1mm | ||
Length 12.5mm | ||
Dimensions 12.5 x 6.1 x 0.9mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- US
