Nexperia 74LVC2245APW,112, 1 Bus Transceiver, 8-Bit Non-Inverting 3-State, 20-Pin TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
816-8801
Mfr. Part No.:
74LVC2245APW,112
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Family

LVC

Logic Function

Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Input Level

TTL

Output Level

3-State

Maximum High Level Output Current

-12mA

Maximum Low Level Output Current

12mA

Maximum Propagation Delay Time @ Maximum CL

18ns

Minimum Operating Supply Voltage

1.65 V

Length

7.4mm

Maximum Operating Supply Voltage

3.6 V

Height

1.8mm

Dimensions

7.4 x 5.4 x 1.8mm

Width

5.4mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C