Texas Instruments SN75ALS176BP, 1 Bus Transceiver, 1-Bit Non-Inverting 3-State, 8-Pin PDIP
- RS Stock No.:
- 809-5731
- Mfr. Part No.:
- SN75ALS176BP
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 809-5731
- Mfr. Part No.:
- SN75ALS176BP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | ALS | |
| Logic Function | Bus Transceiver | |
| Number of Elements per Chip | 1 | |
| Number of Channels per Chip | 1 | |
| Polarity | Non-Inverting | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Output Level | 3-State | |
| Maximum High Level Output Current | -60mA | |
| Maximum Low Level Output Current | 60mA | |
| Maximum Propagation Delay Time @ Maximum CL | 13 ns@ 50 pF | |
| Width | 6.6mm | |
| Length | 10.6mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Dimensions | 10.6 x 6.6 x 4.57mm | |
| Height | 4.57mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family ALS | ||
Logic Function Bus Transceiver | ||
Number of Elements per Chip 1 | ||
Number of Channels per Chip 1 | ||
Polarity Non-Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Output Level 3-State | ||
Maximum High Level Output Current -60mA | ||
Maximum Low Level Output Current 60mA | ||
Maximum Propagation Delay Time @ Maximum CL 13 ns@ 50 pF | ||
Width 6.6mm | ||
Length 10.6mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Supply Voltage 4.75 V | ||
Dimensions 10.6 x 6.6 x 4.57mm | ||
Height 4.57mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
