Texas Instruments SN74VMEH22501ADGVR, 1 Bus Transceiver, 10-Bit Non-Inverting LVTTL, TTL, 48-Pin TVSOP
- RS Stock No.:
- 809-5312
- Mfr. Part No.:
- SN74VMEH22501ADGVR
- Brand:
- Texas Instruments
- RS Stock No.:
- 809-5312
- Mfr. Part No.:
- SN74VMEH22501ADGVR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | 74VMEH | |
| Logic Function | Universal Bus Transceiver | |
| Number of Elements per Chip | 1 | |
| Number of Channels per Chip | 10 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TVSOP | |
| Pin Count | 48 | |
| Input Level | LVTTL, TTL | |
| Output Level | LVTTL, TTL | |
| Maximum High Level Output Current | -64mA | |
| Maximum Low Level Output Current | 64mA | |
| Maximum Propagation Delay Time @ Maximum CL | 10.6 ns@ 50 pF | |
| Maximum Operating Temperature | +85 °C | |
| Length | 9.8mm | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Propagation Delay Test Condition | 50pF | |
| Dimensions | 9.8 x 4.5 x 1.05mm | |
| Maximum Operating Supply Voltage | 3.45 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 3.15 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family 74VMEH | ||
Logic Function Universal Bus Transceiver | ||
Number of Elements per Chip 1 | ||
Number of Channels per Chip 10 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TVSOP | ||
Pin Count 48 | ||
Input Level LVTTL, TTL | ||
Output Level LVTTL, TTL | ||
Maximum High Level Output Current -64mA | ||
Maximum Low Level Output Current 64mA | ||
Maximum Propagation Delay Time @ Maximum CL 10.6 ns@ 50 pF | ||
Maximum Operating Temperature +85 °C | ||
Length 9.8mm | ||
Width 4.5mm | ||
Height 1.05mm | ||
Propagation Delay Test Condition 50pF | ||
Dimensions 9.8 x 4.5 x 1.05mm | ||
Maximum Operating Supply Voltage 3.45 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 3.15 V | ||
