onsemi MC74LVXC3245DWRG, Dual Bus Transceiver, 16-Bit Non-Inverting 3-State, 24-Pin SOIC
- RS Stock No.:
- 806-3863
- Mfr. Part No.:
- MC74LVXC3245DWRG
- Brand:
- onsemi
- RS Stock No.:
- 806-3863
- Mfr. Part No.:
- MC74LVXC3245DWRG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | LVX | |
| Logic Function | Bus Transceiver | |
| Number of Elements per Chip | 2 | |
| Number of Channels per Chip | 16 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 24 | |
| Input Level | TTL | |
| Output Level | 3-State | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 9 ns@ 50 pF | |
| Dimensions | 15.54 x 7.6 x 2.36mm | |
| Maximum Operating Supply Voltage | 3.6 V, 5.5 V | |
| Height | 2.36mm | |
| Width | 7.6mm | |
| Minimum Operating Supply Voltage | 2.3 V, 3 V | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +85 °C | |
| Length | 15.54mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family LVX | ||
Logic Function Bus Transceiver | ||
Number of Elements per Chip 2 | ||
Number of Channels per Chip 16 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 24 | ||
Input Level TTL | ||
Output Level 3-State | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 9 ns@ 50 pF | ||
Dimensions 15.54 x 7.6 x 2.36mm | ||
Maximum Operating Supply Voltage 3.6 V, 5.5 V | ||
Height 2.36mm | ||
Width 7.6mm | ||
Minimum Operating Supply Voltage 2.3 V, 3 V | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +85 °C | ||
Length 15.54mm | ||
Minimum Operating Temperature -40 °C | ||
