onsemi MC74ACT646DWG, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 24-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-2340
Mfr. Part No.:
MC74ACT646DWG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Family

ACT

Logic Function

Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

24

Input Level

TTL

Output Level

CMOS

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

18.5 ns@ 50 pF

Width

7.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Dimensions

15.54 x 7.6 x 2.36mm

Length

15.54mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Height

2.36mm