onsemi MC74VHCT245ADWG, 1 Bus Transceiver, , 1-Bit Non-Inverting CMOS, 20-Pin SOIC
- RS Stock No.:
- 805-6430
- Mfr. Part No.:
- MC74VHCT245ADWG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 805-6430
- Mfr. Part No.:
- MC74VHCT245ADWG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | MC74 | |
| Logic Function | Bus Transceiver | |
| Number of Elements per Chip | 1 | |
| Number of Channels per Chip | 1 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Input Level | TTL | |
| Output Level | CMOS | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 9.5 ns@ 50 pF | |
| Propagation Delay Test Condition | 50pF | |
| Dimensions | 12.95 x 7.6 x 2.4mm | |
| Width | 7.6mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Height | 2.4mm | |
| Length | 12.95mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family MC74 | ||
Logic Function Bus Transceiver | ||
Number of Elements per Chip 1 | ||
Number of Channels per Chip 1 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Input Level TTL | ||
Output Level CMOS | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Propagation Delay Time @ Maximum CL 9.5 ns@ 50 pF | ||
Propagation Delay Test Condition 50pF | ||
Dimensions 12.95 x 7.6 x 2.4mm | ||
Width 7.6mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 2.4mm | ||
Length 12.95mm | ||
