onsemi 74LVX4245MTCX, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 24-Pin TSSOP
- RS Stock No.:
- 739-0142
- Mfr. Part No.:
- 74LVX4245MTCX
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 739-0142
- Mfr. Part No.:
- 74LVX4245MTCX
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | 74LVX | |
| Logic Function | Translating Transceiver | |
| Number of Elements per Chip | 1 | |
| Number of Channels per Chip | 8 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 24 | |
| Input Level | CMOS | |
| Output Level | CMOS | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 10ns | |
| Width | 4.4mm | |
| Minimum Operating Supply Voltage | 2.7 V, 4.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 7.8mm | |
| Maximum Operating Supply Voltage | 3.6 V, 5.5 V | |
| Propagation Delay Test Condition | 50pF | |
| Height | 0.9mm | |
| Dimensions | 7.8 x 4.4 x 0.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family 74LVX | ||
Logic Function Translating Transceiver | ||
Number of Elements per Chip 1 | ||
Number of Channels per Chip 8 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 24 | ||
Input Level CMOS | ||
Output Level CMOS | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 10ns | ||
Width 4.4mm | ||
Minimum Operating Supply Voltage 2.7 V, 4.5 V | ||
Maximum Operating Temperature +85 °C | ||
Length 7.8mm | ||
Maximum Operating Supply Voltage 3.6 V, 5.5 V | ||
Propagation Delay Test Condition 50pF | ||
Height 0.9mm | ||
Dimensions 7.8 x 4.4 x 0.9mm | ||
Minimum Operating Temperature -40 °C | ||
