Texas Instruments SN74AVC24T245ZRGR, Hex Bus Transceiver, 24-Bit Non-Inverting CMOS, 83-Pin BGA MICROSTAR JUNIOR

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
732-0966
Mfr. Part No.:
SN74AVC24T245ZRGR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

74AVC

Logic Function

Bus Transceiver

Number of Elements per Chip

6

Number of Channels per Chip

24

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

BGA MICROSTAR JUNIOR

Pin Count

83

Input Level

CMOS

Output Level

CMOS

Maximum High Level Output Current

-12mA

Maximum Low Level Output Current

12mA

Maximum Propagation Delay Time @ Maximum CL

6.2ns

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.2 V

Width

4.6mm

Height

0.75mm

Length

10.1mm

Propagation Delay Test Condition

15pF

Minimum Operating Temperature

-40 °C

Dimensions

10.1 x 4.6 x 0.75mm

Maximum Operating Supply Voltage

3.6 V