Texas Instruments SN74VMEH22501DGGR, 1 Bus Transceiver, 10-Bit Non-Inverting LVTTL, 48-Pin TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
732-0803
Mfr. Part No.:
SN74VMEH22501DGGR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

74VMEH

Logic Function

Universal Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

10

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Input Level

LVTTL

Output Level

LVTTL

Maximum High Level Output Current

-48mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

14.5ns

Propagation Delay Test Condition

50pF

Height

1.05mm

Dimensions

12.6 x 6.2 x 1.05mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

3.15 V

Width

6.2mm

Maximum Operating Supply Voltage

3.45 V

Length

12.6mm

Maximum Operating Temperature

+85 °C