Texas Instruments SN74AVCA164245VR, Dual Bus Transceiver, 16-Bit Non-Inverting CMOS, 48-Pin TVSOP
- RS Stock No.:
- 732-0768
- Mfr. Part No.:
- SN74AVCA164245VR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 732-0768
- Mfr. Part No.:
- SN74AVCA164245VR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | 74AVC | |
| Logic Function | Bus Transceiver | |
| Number of Elements per Chip | 2 | |
| Number of Channels per Chip | 16 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TVSOP | |
| Pin Count | 48 | |
| Input Level | CMOS | |
| Output Level | CMOS | |
| Maximum High Level Output Current | -12mA | |
| Maximum Low Level Output Current | 12mA | |
| Maximum Propagation Delay Time @ Maximum CL | 6ns | |
| Dimensions | 9.8 x 4.5 x 1.05mm | |
| Height | 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 9.8mm | |
| Minimum Operating Temperature | -40 °C | |
| Propagation Delay Test Condition | 30pF | |
| Width | 4.5mm | |
| Minimum Operating Supply Voltage | 1.4 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family 74AVC | ||
Logic Function Bus Transceiver | ||
Number of Elements per Chip 2 | ||
Number of Channels per Chip 16 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TVSOP | ||
Pin Count 48 | ||
Input Level CMOS | ||
Output Level CMOS | ||
Maximum High Level Output Current -12mA | ||
Maximum Low Level Output Current 12mA | ||
Maximum Propagation Delay Time @ Maximum CL 6ns | ||
Dimensions 9.8 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
Length 9.8mm | ||
Minimum Operating Temperature -40 °C | ||
Propagation Delay Test Condition 30pF | ||
Width 4.5mm | ||
Minimum Operating Supply Voltage 1.4 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
