Texas Instruments SN74LVC16T245DL, Dual Bus Transceiver, 16-Bit Non-Inverting LVTTL, 48-Pin SSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
663-2855
Mfr. Part No.:
SN74LVC16T245DL
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

2

Number of Channels per Chip

16

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

48

Input Level

LVTTL

Output Level

LVTTL

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

23.8 ns @ 1.8 V

Propagation Delay Test Condition

15pF

Dimensions

15.88 x 7.49 x 2.59mm

Height

2.59mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Width

7.49mm

Maximum Operating Supply Voltage

5.5 V

Length

15.88mm

Maximum Operating Temperature

+85 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy