Texas Instruments SN74LS641-1N, 1 Bus Transceiver, 8-Bit Non-Inverting TTL, 20-Pin PDIP
- RS Stock No.:
- 663-2571
- Mfr. Part No.:
- SN74LS641-1N
- Brand:
- Texas Instruments
- RS Stock No.:
- 663-2571
- Mfr. Part No.:
- SN74LS641-1N
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LS | |
| Logic Function | Bus Transceiver | |
| Number of Elements per Chip | 1 | |
| Number of Channels per Chip | 8 | |
| Polarity | Non-Inverting | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Input Level | TTL | |
| Output Level | TTL | |
| Maximum High Level Output Current | -0.1mA | |
| Maximum Low Level Output Current | 48mA | |
| Maximum Propagation Delay Time @ Maximum CL | 25 ns @ 5 V | |
| Length | 24.33mm | |
| Maximum Operating Temperature | +70 °C | |
| Propagation Delay Test Condition | 45pF | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Dimensions | 24.33 x 6.35 x 4.57mm | |
| Width | 6.35mm | |
| Height | 4.57mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LS | ||
Logic Function Bus Transceiver | ||
Number of Elements per Chip 1 | ||
Number of Channels per Chip 8 | ||
Polarity Non-Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Input Level TTL | ||
Output Level TTL | ||
Maximum High Level Output Current -0.1mA | ||
Maximum Low Level Output Current 48mA | ||
Maximum Propagation Delay Time @ Maximum CL 25 ns @ 5 V | ||
Length 24.33mm | ||
Maximum Operating Temperature +70 °C | ||
Propagation Delay Test Condition 45pF | ||
Minimum Operating Supply Voltage 4.75 V | ||
Maximum Operating Supply Voltage 5.25 V | ||
Dimensions 24.33 x 6.35 x 4.57mm | ||
Width 6.35mm | ||
Height 4.57mm | ||
Minimum Operating Temperature 0 °C | ||
